Part Details for 1569-20-1-0500-001-1-TS by CnC Tech LLC
Overview of 1569-20-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-6#TRPBF | Analog Devices | Lin Phase, DC Acc, L Pwr, 10th | |
DC1569A | Analog Devices | LT3958EUHE Boost Demo Board - | |
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for 1569-20-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN538B-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
37 In Stock |
|
$56.7109 / $79.3500 | Buy Now |
DISTI #
CN538B-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
23 In Stock |
|
$15.4827 / $23.2200 | Buy Now |
DISTI #
CN538B-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$4.9189 / $7.5400 | Buy Now |
DISTI #
CN538B-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$8.7720 / $13.6600 | Buy Now |
|
Onlinecomponents.com | UL1569 PVC Hook-Up-Wire 20 AWG 105°C 300V Black - 500Ft Reel RoHS: Compliant |
8 In Stock |
|
$51.3600 / $71.9000 | Buy Now |
DISTI #
31072078
|
Verical | Hook-up Wire 20AWG 152.4m 1.95mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 462 Package Multiple: 1 Date Code: 1834 | Americas - 462 |
|
$0.1319 / $0.2476 | Buy Now |
DISTI #
63407107
|
Verical | Hook-up Wire 20AWG 152.4m 1.95mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 8 |
|
$74.2950 / $93.4700 | Buy Now |
DISTI #
C1S149600050102
|
Chip1Stop | Unclassified | 462 |
|
$0.2476 / $0.2970 | Buy Now |
|
Master Electronics | UL1569 PVC Hook-Up-Wire 20 AWG 105°C 300V Black - 500Ft Reel RoHS: Compliant |
8 In Stock |
|
$51.3600 / $71.9000 | Buy Now |
Part Details for 1569-20-1-0500-001-1-TS
1569-20-1-0500-001-1-TS CAD Models
1569-20-1-0500-001-1-TS Part Data Attributes
|
1569-20-1-0500-001-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
1569-20-1-0500-001-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |