Part Details for 1569-18-1-0500-004-1-TS by CnC Tech LLC
Overview of 1569-18-1-0500-004-1-TS by CnC Tech LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1569-18-1-0500-004-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN551R-500-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
120 In Stock |
|
$79.0830 / $109.5400 | Buy Now |
DISTI #
CN551R-100-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$21.8052 / $30.2400 | Buy Now |
DISTI #
CN551R-50-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$11.3092 / $17.4000 | Buy Now |
DISTI #
CN551R-25-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$6.1993 / $9.4600 | Buy Now |
DISTI #
V99:2348_22608516
|
Arrow Electronics | Hook-up Wire 18AWG 152.4m 2.2mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 79 |
|
$0.1184 / $0.4140 | Buy Now |
|
Onlinecomponents.com | UL1569 PVC Hook-Up-Wire 18 AWG 105°C 300V Red - 500Ft Reel |
24 In Stock |
|
$68.4200 / $89.9900 | Buy Now |
DISTI #
34835909
|
Verical | Hook-up Wire 18AWG 152.4m 2.2mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1834 | Americas - 79 |
|
$0.1749 / $0.3698 | Buy Now |
DISTI #
64985694
|
Verical | Hook-up Wire 18AWG 152.4m 2.2mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 23 |
|
$106.2570 / $112.9109 | Buy Now |
|
Master Electronics | UL1569 PVC Hook-Up-Wire 18 AWG 105°C 300V Red - 500Ft Reel |
24 In Stock |
|
$68.4200 / $89.9900 | Buy Now |