Part Details for 1569-16-1-0500-005-1-TS by CnC Tech LLC
Overview of 1569-16-1-0500-005-1-TS by CnC Tech LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1569-16-1-0500-005-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN646L-500-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
9 In Stock |
|
$114.5404 / $151.9100 | Buy Now |
DISTI #
CN646L-250-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$61.3358 / $82.5700 | Buy Now |
DISTI #
CN646L-50-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V BLU 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$13.6305 / $20.5500 | Buy Now |
DISTI #
CN646L-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$26.3079 / $36.4400 | Buy Now |
DISTI #
CN646L-25-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V BLU 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.4046 / $15.8500 | Buy Now |
DISTI #
V99:2348_22608382
|
Arrow Electronics | Hook-up Wire 16AWG 152.4m 2.55mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 4000 |
|
$0.0519 / $0.3562 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - UL1569 PVC 16 AWG 105°C - 300V - Blue - 500Ft Reel RoHS: Compliant |
8 In Stock |
|
$90.2500 / $121.6200 | Buy Now |
DISTI #
31053013
|
Verical | Hook-up Wire 16AWG 152.4m 2.55mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 1834 | Americas - 4000 |
|
$0.2145 / $0.2974 | Buy Now |
DISTI #
56792375
|
Verical | Hook-up Wire 16AWG 152.4m 2.55mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 7 |
|
$149.9630 | Buy Now |
|
Master Electronics | Hook-Up-Wire - UL1569 PVC 16 AWG 105°C - 300V - Blue - 500Ft Reel RoHS: Compliant |
8 In Stock |
|
$90.2500 / $121.6200 | Buy Now |