There are no models available for this part yet.
Overview of 1567212 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 1567212 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1567212
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/5,0- 800/M12FR-3L RoHS: Compliant | 0 |
|
$22.9600 / $41.9300 | Order Now |
CAD Models for 1567212 by Phoenix Contact
Part Data Attributes for 1567212 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.8 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
24 V
|
Resistance
|
0.053 Ω
|
Shielding
|
YES
|
Stranding
|
42X0.1
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|