Part Details for 1567173 by Phoenix Contact
Overview of 1567173 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1567173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1567173-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4800 | Buy Now |
DISTI #
651-1567173
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 0,6-800/M12FR-3L RoHS: Compliant | 0 |
|
$32.2900 / $33.4800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 0.6 m - for robots and drag chains RoHS: Compliant | 0 |
|
$27.9700 / $35.4600 | Buy Now |
DISTI #
000000000003478188
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 0,6-800/M12FR-3L Min Qty: 1 | 0 |
|
$33.9000 / $39.5600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 0.6 m - for robots and drag chains RoHS: Compliant | 0 |
|
$27.9700 / $35.4600 | Buy Now |
Part Details for 1567173
1567173 CAD Models
1567173 Part Data Attributes:
|
1567173
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1567173
Phoenix Contact
CABLE 4POS PLUG-R/A SOCKET 0.6M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |