-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040III TAB NON SEALED TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1565963-1-ND
|
DigiKey | CONN TAB 20-22AWG CRIMP TIN Min Qty: 18000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0699 | Buy Now |
DISTI #
1565963-1
|
Avnet Americas | AMP1565963-1 - Tape and Reel (Alt: 1565963-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 | Buy Now |
DISTI #
571-1565963-1
|
Mouser Electronics | Automotive Connectors 040III TAB NON SEALED TIN RoHS: Compliant | 0 |
|
$0.0590 / $0.0630 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0522 | Buy Now |
DISTI #
AMP1565963-1
|
Heilind Electronics | 040III TAB NON SEALED TIN | Americas - 0 in Stock |
|
$0.0636 / $0.0656 | Buy Now |
|
Onlinecomponents.com | 040III TAB NON SEALED TIN RoHS: Compliant | 0 |
|
$0.0574 / $0.0656 | Buy Now |
DISTI #
AMP1565963-1
|
Interstate Connecting Components | 040III TAB NON SEALED TIN | 0 |
|
$0.0636 / $0.0656 | Buy Now |
DISTI #
1565963-1
|
Avnet Abacus | (Alt: 1565963-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 040III TAB NON SEALED TIN RoHS: Compliant | 0 |
|
$0.0574 / $0.0656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565963-1
TE Connectivity
040III TAB NON SEALED TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |