-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 16POS CAP ASSY V TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1565476-2-ND
|
DigiKey | 025 16POS CAP ASSY V TIN Min Qty: 6840 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6417 | Buy Now |
DISTI #
1565476-2
|
Avnet Americas | 025 16POS CAP ASSY V TIN - Rail/Tube (Alt: 1565476-2) Min Qty: 6840 Package Multiple: 6840 Container: Tube | 0 |
|
$2.2518 / $2.3335 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6840 Package Multiple: 684 Container: Tube | 0Tube |
|
$2.4100 | Buy Now |
DISTI #
AMP1565476-2
|
Heilind Electronics | 025 16POS CAP ASSY V TIN | Americas - 0 in Stock |
|
$2.9331 | Buy Now |
|
Onlinecomponents.com | 025 16POS CAP ASSY V TIN RoHS: Compliant | 0 |
|
$2.5300 / $7.4200 | Buy Now |
DISTI #
AMP1565476-2
|
Interstate Connecting Components | 025 16POS CAP ASSY V TIN | 0 |
|
$2.9331 | Buy Now |
DISTI #
000000000006375843
|
Sager | Automotive Connectors Min Qty: 19 | 0 |
|
$3.3200 | Buy Now |
|
Master Electronics | 025 16POS CAP ASSY V TIN RoHS: Compliant | 0 |
|
$2.5300 / $7.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565476-2
TE Connectivity
025 16POS CAP ASSY V TIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.906 inch | |
Body Length | 0.602 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1318386-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 1565476-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1565476-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65863-175 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1565476-2 vs 65863-175 |
6-917981-6 | 16 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG | TE Connectivity | 1565476-2 vs 6-917981-6 |
40320-1601 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight | Molex | 1565476-2 vs 40320-1601 |
89541-120 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1565476-2 vs 89541-120 |
39-26-8160 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 1565476-2 vs 39-26-8160 |
40320-1600 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight | Molex | 1565476-2 vs 40320-1600 |
AD843SE | IC OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 1565476-2 vs AD843SE |
3-1437061-1 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, IDC/SOLDER | TE Connectivity | 1565476-2 vs 3-1437061-1 |
151216-7422-TY | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | 3M Interconnect | 1565476-2 vs 151216-7422-TY |