-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1565357-1) ON TAPING(EMBOSS)0.5MM PITCH B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2645
|
Newark | Stacking Connector, Receptacle, 100 Position, 0.5Mm, Full Reel, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Product Range:Fsi Series Rohs Compliant: Yes |Amp Te Connectivity 1565357-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0900 | Buy Now |
DISTI #
17R4008
|
Newark | Stacking Connector, Receptacle, 100 Position, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1565357-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.9500 | Buy Now |
DISTI #
A118921CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1805 In Stock |
|
$7.7842 / $11.6200 | Buy Now |
DISTI #
1565357-1
|
Avnet Americas | Conn Fine Pitch Connector RCP 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 1565357-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$6.8263 / $7.7072 | Buy Now |
DISTI #
571-1565357-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 100P VERT 0.5mm RoHS: Compliant | 0 |
|
$7.3900 / $12.2200 | Order Now |
DISTI #
73774206
|
RS | ON TAPING(EMBOSS)0.5MM PITCH B, PCB Headers and Receptacles | TE Connectivity 1565357-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9200 | RFQ |
|
Future Electronics | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$8.1000 | Buy Now |
|
Future Electronics | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$8.1000 | Buy Now |
DISTI #
AMP1565357-1
|
Heilind Electronics | ON TAPING(EMBOSS)0.5MM PITCH B | Americas - 0 in Stock |
|
$8.0958 | Buy Now |
|
Onlinecomponents.com | ON TAPING(EMBOSS)0.5MM PITCH B RoHS: Compliant |
30 In Stock |
|
$5.6500 / $8.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565357-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565357-1
TE Connectivity
(1565357-1) ON TAPING(EMBOSS)0.5MM PITCH B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |