-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1565085-5-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 800 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
7872 In Stock |
|
$0.1380 / $0.1440 | Buy Now |
DISTI #
1565085-5-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 800 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1333 | Buy Now |
DISTI #
1565085-5
|
Avnet Americas | GRACE INERTIA CONNECTOR 3.5 2P - Tape and Reel (Alt: 1565085-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.1187 / $0.1300 | Buy Now |
DISTI #
571-1565085-5
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 2P | 8000 |
|
$0.1250 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1109 | Buy Now |
DISTI #
AMP1565085-5
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 2P | Americas - 0 in Stock |
|
$0.1219 / $0.1428 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant |
7872 Partner Stock |
|
$0.1228 / $0.1462 | Buy Now |
DISTI #
59899453
|
Verical | Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Green Bag RoHS: Compliant Min Qty: 800 Package Multiple: 400 | Americas - 7600 |
|
$0.1300 / $0.1350 | Buy Now |
DISTI #
AMP1565085-5
|
Interstate Connecting Components | GRACE INERTIA CONNECTOR 3.5 2P | 0 |
|
$0.1219 / $0.1428 | Buy Now |
|
Master Electronics | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant |
7872 Partner Stock |
|
$0.1228 / $0.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565085-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565085-5
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.375 inch | |
Body Depth | 1.039 inch | |
Body Length | 0.357 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |