Part Details for 1565 by Keystone Electronics Corp
Overview of 1565 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5641
|
Newark | Bracket Rohs Compliant: Yes |Keystone 1565 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.8800 | Buy Now |
DISTI #
36-1565-ND
|
DigiKey | MOUNT BRACKET TALL L 0.144" STL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
479 In Stock |
|
$0.9898 / $1.9100 | Buy Now |
DISTI #
534-1565
|
Mouser Electronics | Mounting Hardware MNT BRKT STEEL RoHS: Compliant | 0 |
|
$0.9890 / $1.9100 | Order Now |
DISTI #
71171945
|
RS | Mounting Bracket, Steel | Keystone Electronics 1565 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0850 / $1.2190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5600 | Buy Now |
DISTI #
000000000000090093
|
Sager | Mounting Hardware MNT BRKT STEEL Min Qty: 500 | 0 |
|
$0.9935 / $1.3700 | Buy Now |
Part Details for 1565
1565 CAD Models
1565 Part Data Attributes
|
1565
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1565
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |