Part Details for 1565 SL001 by Alpha Wire
Overview of 1565 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1565 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9620
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:18Awg, Conductor Area Csa:0.823Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1565 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$395.2600 | Buy Now |
DISTI #
1565SL001-ND
|
DigiKey | HOOK-UP SOLID 18AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$356.5656 / $482.7300 | Buy Now |
DISTI #
602-1565-1000-09
|
Mouser Electronics | Hook-up Wire 18AWG SOLID PVC 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$399.8900 / $461.2000 | Order Now |
DISTI #
70134415
|
RS | Hook-Up Wire, TC, 18 AWG, Solid, Slate PVC insulated, -40 to +80C, 1000V | Alpha Wire 1565 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$486.4400 / $512.0400 | RFQ |
DISTI #
1565-SL001
|
TME | Wire, HookUp Wire, 18AWG, solid, Cu, PVC, dark grey, 1kV, 305m Min Qty: 1 | 0 |
|
$195.9200 / $279.8800 | RFQ |