-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1564760-1-ND
|
DigiKey | 10POS, MIXED,REC HSG,MQS/MPQ, Min Qty: 50 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
4950 In Stock |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
1564760-1-ND
|
DigiKey | 10POS, MIXED,REC HSG,MQS/MPQ, Min Qty: 50 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4247 | Buy Now |
DISTI #
1564760-1
|
Avnet Americas | AMP1564760-1 - Bulk (Alt: 1564760-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2147 / $1.3714 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
AMP1564760-1
|
Heilind Electronics | 10POS MIXED MQS REC COD A | Americas - 0 in Stock |
|
$1.4406 / $1.4842 | Buy Now |
|
Onlinecomponents.com | 10POS MIXED MQS REC COD A RoHS: Compliant |
4950 Partner Stock |
|
$1.3700 / $1.5800 | Buy Now |
DISTI #
61247842
|
Verical | Conn Housing RCP 10 POS Crimp ST Cable Mount Gray Loose RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 4950 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
AMP1564760-1
|
Interstate Connecting Components | 10POS MIXED MQS REC COD A | 0 |
|
$1.4406 / $1.4842 | Buy Now |
|
Master Electronics | 10POS MIXED MQS REC COD A RoHS: Compliant |
4950 Partner Stock |
|
$1.3700 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564760-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1564760-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.539 inch | |
Body Depth | 1.028 inch | |
Body Length | 1.264 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm |