-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564724-3-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP SILVR Min Qty: 7000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
DISTI #
1564724-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 1564724-3) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0 |
|
$0.1824 / $0.1997 | Buy Now |
DISTI #
571-1564724-3
|
Mouser Electronics | Automotive Connectors 1.5MM SFC,CONTACT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.1744 | Buy Now |
DISTI #
AMP1564724-3
|
Heilind Electronics | 1.5MM SFC,CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.5MM SFC,CONTACT | 0 |
|
$0.1796 / $0.3763 | Buy Now |
DISTI #
AMP1564724-3
|
Interstate Connecting Components | 1.5MM SFC,CONTACT | 0 |
|
Buy Now | |
DISTI #
1564724-3
|
Avnet Abacus | (Alt: 1564724-3) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.5MM SFC,CONTACT | 0 |
|
$0.1796 / $0.3763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564724-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1564724-3
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |