-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564562-4-ND
|
DigiKey | SLIDE,GROUP D Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1550 In Stock |
|
$0.3287 / $0.6500 | Buy Now |
DISTI #
1564562-4
|
Avnet Americas | Heavy Duty Sealed Connector SLIDE,TAB HSG GROUP D - Bulk (Alt: 1564562-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.3261 / $0.3681 | Buy Now |
DISTI #
571-1564562-4
|
Mouser Electronics | Automotive Connectors SLIDE,GROUP D RoHS: Compliant | 19440 |
|
$0.3280 / $0.6500 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series Slide,Tab Housing Group D RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0Bulk |
|
$0.3450 / $0.3650 | Buy Now |
DISTI #
AMP1564562-4
|
Heilind Electronics | SLIDE,TAB HSG GROUP D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP D | 0 |
|
$0.3510 / $1.0437 | Buy Now |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP D RoHS: Compliant |
971 Partner Stock |
|
$0.3239 / $0.6005 | Buy Now |
DISTI #
AMP1564562-4
|
Interstate Connecting Components | SLIDE,TAB HSG GROUP D | 0 |
|
Buy Now | |
DISTI #
1564562-4
|
Avnet Abacus | Heavy Duty Sealed Connector SLIDE,TAB HSG GROUP D (Alt: 1564562-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SLIDE,TAB HSG GROUP D | 0 |
|
$0.3510 / $1.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564562-4
TE Connectivity
Buy Now
|
Compare Parts:
1564562-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Wire Size-Max |