-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE,TAB HSG GROUP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4302
|
Newark | Fixing Slide, Pbt Gf, Grey, 3.5Mm, Accessory Type:Fixing Slide, For Use With:Amp Heavy Duty Sealed Series Automotive Connectors, Product Range:Heavy Duty Sealed Connector Series Rohs Compliant: Yes |Te Connectivity 1564411-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1518 |
|
$0.5530 / $0.6860 | Buy Now |
DISTI #
A142434-ND
|
DigiKey | SLIDE,TAB HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
596 In Stock |
|
$0.3777 / $0.6600 | Buy Now |
DISTI #
1564411-6
|
Avnet Americas | Heavy Duty Sealed Connector SLIDE,TAB HSG GROUP E - Trays (Alt: 1564411-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
$0.3289 / $0.3713 | Buy Now |
DISTI #
69AH4302
|
Avnet Americas | Heavy Duty Sealed Connector SLIDE,TAB HSG GROUP E - Bulk (Alt: 69AH4302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
571-1564411-6
|
Mouser Electronics | Automotive Connectors SLIDETAB HSG GROUP E RoHS: Compliant | 2558 |
|
$0.3770 / $0.6600 | Buy Now |
|
Future Electronics | SLIDE,TAB HSG GROUP E RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
AMP1564411-6
|
Heilind Electronics | SLIDE,TAB HOUSING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP E RoHS: Compliant |
560 In Stock |
|
$0.5470 / $0.6260 | Buy Now |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP E | 0 |
|
$0.3645 / $1.0437 | Buy Now |
DISTI #
1564411-6
|
TTI | Automotive Connectors SLIDETAB HSG GROUP E RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.3650 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564411-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1564411-6
TE Connectivity
SLIDE,TAB HSG GROUP E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |