-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.047in Min Cable Dia, 0.055in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7419
|
Newark | Amp Mcp 1.5K, Contact, Sws Rohs Compliant: Yes |Te Connectivity 1564324-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 11560 |
|
$0.1700 / $0.2100 | Buy Now |
DISTI #
97X5643
|
Newark | Amp Mcp1.5K |Te Connectivity 1564324-1 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1564324-1-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP TIN Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1564324-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 1564324-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1564324-1-CT
|
Mouser Electronics | Automotive Connectors AMP MCP1.5K Cut Strip of 100 RoHS: Compliant | 1900 |
|
$0.1430 | Buy Now |
DISTI #
571-1564324-1
|
Mouser Electronics | Automotive Connectors AMP MCP1.5K RoHS: Compliant | 9000 |
|
$0.0730 / $0.0920 | Buy Now |
DISTI #
571-1564324-1-LP
|
Mouser Electronics | Automotive Connectors AMP MCP1.5K Loose Piece RoHS: Compliant | 1292 |
|
$0.1820 / $0.2600 | Buy Now |
DISTI #
AMP1564324-1
|
Heilind Electronics | AMP MCP 1.5K, CONTACT, SWS | Americas - 0 in Stock |
|
$0.0815 / $0.0840 | Buy Now |
|
Onlinecomponents.com | AMP MCP 1.5K, CONTACT, SWS RoHS: Compliant |
8500 In Stock |
|
$0.1655 / $0.1706 | Buy Now |
DISTI #
81005070
|
Verical | Contact SKT Crimp ST Cable Mount 22-24AWG T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 12000 |
|
$0.0791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1564324-1
TE Connectivity
Connector Accessory, 0.047in Min Cable Dia, 0.055in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 1564324-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1564324-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1564324-3 | AMP MCP 1.5K, CONTACT, SWS | TE Connectivity | 1564324-1 vs 1564324-3 |