Part Details for 1564/ 7 by Majestic Glove USA
Overview of 1564/ 7 by Majestic Glove USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1564A-F | Analog Devices | LTC2155-12: 12-bit, 170Msps, 1 | |
DC1564A-B | Analog Devices | LTC2156-14: 14-bit, 210Msps, 1 | |
LTC1564IG#PBF | Analog Devices | 10kHz to 150kHz Digly Controll |
Price & Stock for 1564/ 7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0073
|
Newark | Driver, med. Elk, dbl Palm, keystn, xs |Majestic 1564/ 7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.8100 | Buy Now |