-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,TAB 1.6 X 0.6,TAB HSG,COD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5261
|
Newark | Connector, Housing, Pin & Socket, Tab, 2 Position, 3.5Mm, Product Range:Timer Connector System, Gender:Plug, No. Of Positions:2Positions, For Use With:Micro Timer 2 Type A Contacts, Ip Rating:-, Voltage Rating:12V, Current Rating:10Arohs Compliant: Yes |Te Connectivity 1563190-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$0.3280 / $0.4400 | Buy Now |
DISTI #
A129600-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3810 In Stock |
|
$0.2165 / $0.4500 | Buy Now |
DISTI #
1563190-1
|
Avnet Americas | AMP1563190-1 - Bulk (Alt: 1563190-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2148 / $0.2425 | Buy Now |
DISTI #
05W5261
|
Avnet Americas | AMP1563190-1 - Bulk (Alt: 05W5261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 255 Partner Stock |
|
$0.3370 / $0.5040 | Buy Now |
DISTI #
571-1563190-1
|
Mouser Electronics | Automotive Connectors 2POS TAB 1.6 X 0.6 TAB HSG CODA RoHS: Compliant | 3472 |
|
$0.2160 / $0.4500 | Buy Now |
|
Future Electronics | 2 Rectangular Connectors - Housings Plug Black 0.138 (3.50mm) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
AMP1563190-1
|
Heilind Electronics | 2POS,TAB 1.6 X 0.6,TAB HSG,COD | Americas - 0 in Stock |
|
$0.2547 / $0.2624 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 1.6 X 0.6,TAB HSG,COD RoHS: Compliant |
7948 In Stock |
|
$0.2091 / $0.3589 | Buy Now |
DISTI #
73590033
|
Verical | Conn Housing M 2 POS 3.5mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.2474 | Buy Now |
DISTI #
54481861
|
Verical | Conn Housing M 2 POS 3.5mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1810 | Americas - 7900 |
|
$0.3052 / $0.4985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1563190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1563190-1
TE Connectivity
2POS,TAB 1.6 X 0.6,TAB HSG,COD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.469 inch | |
Body Depth | 1.181 inch | |
Body Length | 0.496 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |