-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128063-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 33 Weeks Container: Box |
4915 In Stock |
|
$0.6035 / $0.7900 | Buy Now |
DISTI #
1563123-1
|
Avnet Americas | AMP1563123-1 - Bulk (Alt: 1563123-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1563123-1
|
Mouser Electronics | Automotive Connectors 10POS, MIXED,REC HSG RoHS: Compliant | 2006 |
|
$0.6030 / $0.7900 | Buy Now |
DISTI #
AMP1563123-1
|
Heilind Electronics | 10POS, MIXED,REC HSG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1563123-1
|
Interstate Connecting Components | 10POS, MIXED,REC HSG | 0 |
|
Buy Now | |
DISTI #
1563123-1
|
Avnet Abacus | (Alt: 1563123-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1563123-1
|
Avnet Abacus | (Alt: 1563123-1) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1563123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1563123-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm |