Part Details for 1563020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1563020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1563020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8471
|
Newark | Hss-Hf 6.4-12.7 El G30M |Weidmuller 1563020000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.0000 / $287.5600 | Buy Now |
DISTI #
5831-1563020000-ND
|
DigiKey | CABLE CODING SYSTEM 6.4 - 12.7 M Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$107.7900 | Buy Now |
DISTI #
1563020000-ND
|
DigiKey | HSS-HF 6.4-12.7 EL G30M(GREEN) Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.9000 | Buy Now |
DISTI #
1563020000
|
Avnet Americas | Cable Marker 6.4mm to 12.7mm Dia Polyolefin Green Reel - Bulk (Alt: 1563020000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1563020000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSS-HF 6.4-12.7 EL G30M | 0 |
|
$215.4000 / $239.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.6700 / $225.7100 | Buy Now |
DISTI #
80329380
|
Verical | 1563020000 Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$72.0580 | Buy Now |
DISTI #
1563020000
|
IBS Electronics | Cable Marker 6.4mm to 12.7mm Dia Polyolefin Green Reel Min Qty: 6 Package Multiple: 1 | 40 |
|
$154.9080 | Buy Now |
DISTI #
C1S808400226813
|
Chip1Stop | Unclassified | 40 |
|
$168.0000 / $222.0000 | Buy Now |