Part Details for 1563 by Keystone Electronics Corp
Overview of 1563 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 1563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6599
|
Newark | Terminal, Turret, #4-40, Thread, Thread Size - Imperial:4-40, Thread Size - Metric:-, Insulation:Non Insulated, Terminal Plating:Tin, Product Range:-, Connector Type:Turret, Contact Material:Brass, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Keystone 1563 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 707 |
|
$0.3170 / $0.6030 | Buy Now |
DISTI #
36-1563-ND
|
DigiKey | TERM TURRET HOLLOW L=3.96MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2888 In Stock |
|
$0.2919 / $0.7300 | Buy Now |
DISTI #
534-1563
|
Mouser Electronics | Circuit Board Hardware - PCB TURETTRM THRBAS 4-40 RoHS: Compliant | 3454 |
|
$0.2910 / $0.6700 | Buy Now |
DISTI #
70844976
|
RS | Terminal, Threaded 4-40, Solder Turret, .156 L, Brass/Tin | Keystone Electronics 1563 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.5730 | RFQ |
|
Future Electronics | 0.93 (2.4 mm) Brass Bright Tin Plate 4-40 Thread Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.3200 | Buy Now |
|
Bisco Industries | 758 |
|
Buy Now | ||
DISTI #
KEY1563
|
Heilind Electronics | Americas - 6 in Stock |
|
$0.2872 | Buy Now | |
DISTI #
KEY1563
|
Interstate Connecting Components | 2 |
|
$0.2872 | Buy Now | |
DISTI #
000000000000032932
|
Sager | Circuit Board Hardware - PCB TURETTRM THRBAS 4-40 Min Qty: 2500 | 0 |
|
$0.2872 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 1563
1563 CAD Models
1563 Part Data Attributes
|
1563
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1563
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |