There are no models available for this part yet.
Overview of 1563 VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 1563 VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1563VI001-ND
|
DigiKey | HOOK-UP SOLID 20AWG VIOLET 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$291.4300 | Buy Now | |
DISTI #
602-1563-1000-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$233.0800 / $277.1400 | Order Now | |
DISTI #
73558545
|
RS | Hook-Up Wire, TC, 20 AWG, Solid, Violet PVC insulated, 1000V | Alpha Wire 1563 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$235.8000 / $278.6700 | RFQ | |
DISTI #
1563-VI001
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, violet, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$146.9000 / $208.8100 | RFQ |