Part Details for 1563 BL005 by Alpha Wire
Overview of 1563 BL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 1563 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6905
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:0.519Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1563 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$47.2700 / $72.2500 | Buy Now |
DISTI #
1563BL005-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$41.0426 / $59.4700 | Buy Now |
DISTI #
3937-1563BL005-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-1563-100-06
|
Mouser Electronics | Hook-up Wire 20AWG SOLID PVC 100ft SPOOL BLUE RoHS: Compliant | 8 |
|
$41.0400 / $59.4300 | Buy Now |
DISTI #
70134388
|
RS | Hook-Up Wire, TC, 20 AWG, Solid, Blue PVC insulated, -40 to +80C, 1000V | Alpha Wire 1563 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$54.9600 / $60.0600 | RFQ |
DISTI #
1563-BL005
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, blue, 1kV, 30.5m, 100ft Min Qty: 1 | 10 |
|
$23.1900 / $34.0200 | Buy Now |
Part Details for 1563 BL005
1563 BL005 CAD Models
1563 BL005 Part Data Attributes
|
1563 BL005
Alpha Wire
Buy Now
|
Compare Parts:
1563 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |