Part Details for 1563 BK005 by Alpha Wire
Overview of 1563 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 1563 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6901
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.519Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1563 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$47.2700 / $72.2500 | Buy Now |
DISTI #
1563BK005-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLACK Min Qty: 100 Lead time: 3 Weeks Container: Spool |
200 In Stock |
|
$0.3613 / $0.5008 | Buy Now |
DISTI #
602-1563-100-02
|
Mouser Electronics | Hook-up Wire 20AWG SOLID PVC 100ft SPOOL BLACK RoHS: Compliant | 3 |
|
$45.2000 / $50.1300 | Buy Now |
DISTI #
70134384
|
RS | Hook-Up Wire, TC, 20 AWG, Solid, Black PVC insulated, -40 to +80C, 1000V | Alpha Wire 1563 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$49.0000 / $52.6900 | RFQ |
DISTI #
1563-BK005
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, black, 1kV, 30.5m, 100ft Min Qty: 1 | 2 |
|
$23.1900 / $34.0200 | Buy Now |
Part Details for 1563 BK005
1563 BK005 CAD Models
1563 BK005 Part Data Attributes
|
1563 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1563 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |