Part Details for 15620042601000 by HARTING Technology Group
Overview of 15620042601000 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 15620042601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7757
|
Newark | Conn, Rcpt, 4Pos, 1Row, 2.54Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount Straight, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15620042601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 275 |
|
$5.3300 / $7.7900 | Buy Now |
DISTI #
15620042601000
|
TME | Connector: PCB to PCB, female, PIN: 4, 2.54mm, har-flex® Power Min Qty: 1 | 0 |
|
$1,350.0400 / $1,521.0400 | RFQ |
Part Details for 15620042601000
15620042601000 CAD Models
15620042601000 Part Data Attributes
|
15620042601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15620042601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |