Part Details for 15620 by Heyco
Overview of 15620 by Heyco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156202-123K110LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10156202-123K000LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
75844-156-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-15620
|
Mouser Electronics | Screws & Fasteners HPLPC 125-047 NATURAL | 0 |
|
$0.0890 / $0.0960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0452 / $0.0954 | Buy Now |
DISTI #
HEY15620
|
DB Roberts | HPLPC 125-047 NATURAL | 0 |
|
RFQ |