-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4330
|
Newark | Led, Red, 110Mcd, 624Nm, Smd, Led Colour:Red, Led Mounting:Smd - Reverse Mount, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:624Nm, Luminous Intensity:110Mcd, Viewing Angle:160°, Lens Rohs Compliant: Yes |Wurth Elektronik 156125RS57000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3081 |
|
$0.3440 / $0.4370 | Buy Now |
DISTI #
732-13395-1-ND
|
DigiKey | LED RED DIFF 1205 SMD BOTTOM ENT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24309 In Stock |
|
$0.2630 / $0.4200 | Buy Now |
DISTI #
710-156125RS57000
|
Mouser Electronics | Standard LEDs - SMD WL-SMRD SMT LED RED 110MCD 624NM RoHS: Compliant | 8326 |
|
$0.2630 / $0.4200 | Buy Now |
DISTI #
SMC-156125RS57000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 89757 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156125RS57000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156125RS57000
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.82 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 160 deg |