-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
156125RG73000 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3298
|
Newark | Led, Red/Grn, 180/285Mcd, 1205, Led Colour:Red, Green, Led Mounting:Smd, Bulb Size:3.2Mm X 1.6Mm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 850 |
|
$0.2680 / $0.5100 | Buy Now |
DISTI #
732-11428-1-ND
|
DigiKey | LED GREEN/RED CLR 4SMD BOT ENT Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
18737 In Stock |
|
$0.2358 / $0.4900 | Buy Now |
DISTI #
710-156125RG73000
|
Mouser Electronics | Multi-Color LEDs WL-SBRW SMDRvsMnt BiClr Rect 1205 R/G RoHS: Compliant | 32732 |
|
$0.2350 / $0.4900 | Buy Now |
DISTI #
SMC-156125RG73000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2332 Container: Tape & Reel | 6000 |
|
RFQ | |
|
Vyrian | Optoelectronics | 11228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156125RG73000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156125RG73000
Wurth Elektronik
Dual Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 180.0/285.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 632/520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.75 mm | |
Viewing Angle | 120 deg |