-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4329
|
Newark | Led, Green, 450Mcd, 525Nm, Smd, Led Colour:Green, Led Mounting:Smd - Reverse Mount, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:525Nm, Luminous Intensity:450Mcd, Viewing Angle:140°, Lens Rohs Compliant: Yes |Wurth Elektronik 156125GS75000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2580 |
|
$0.3440 / $0.4370 | Buy Now |
DISTI #
732-13394-1-ND
|
DigiKey | LED GREEN CLR 1205 SMD BOT ENT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17559 In Stock |
|
$0.2630 / $0.4200 | Buy Now |
DISTI #
710-156125GS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMRW SMT LED GREEN 450MCD 525NM RoHS: Compliant | 4649 |
|
$0.2630 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156125GS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156125GS75000
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.36 cd | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.82 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 140 deg |