-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Water Clear, 1.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
156125AS75000 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8420
|
Newark | Led, Amber, 100Mcd, 605Nm, 3.2X1.2Mm Rohs Compliant: Yes |Wurth Elektronik 156125AS75000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.1920 / $0.2300 | Buy Now |
DISTI #
732-156125AS75000CT-ND
|
DigiKey | SMT MONO-COLOR REVERSE MOUNT WAT Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5975 In Stock |
|
$0.1590 / $0.2000 | Buy Now |
DISTI #
710-156125AS75000
|
Mouser Electronics | Single Color LEDs WL-SMRW 100 mcd, 2 V, 140 degrees 1205 Amber 605mm RoHS: Compliant | 5696 |
|
$0.1590 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156125AS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156125AS75000
Wurth Elektronik
Single Color LED, Amber, Water Clear, 1.2mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.82 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Peak Wavelength | 609 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.65 mm | |
Viewing Angle | 140 deg |