-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
156120M173000 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2624
|
Newark | Led, Rgb, 270/700/250Mcd, Smd, Led Colour:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1988 |
|
$0.8000 / $1.2300 | Buy Now |
DISTI #
732-13408-1-ND
|
DigiKey | LED RGB CLR 1206 SMD BOTTOM ENT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4689 In Stock |
|
$0.5139 / $0.9300 | Buy Now |
DISTI #
710-156120M173000
|
Mouser Electronics | Multi-Color LEDs WL-SFRW SMT LED Full-color Rev RoHS: Compliant | 8466 |
|
$0.5710 / $1.0400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1140 |
|
RFQ | |
|
Vyrian | Optoelectronics | 2297 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156120M173000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156120M173000
Wurth Elektronik
Triple Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 270.0/700.0/250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.82 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Peak Wavelength | 632/520/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1 mm | |
Viewing Angle | 120 deg |
The recommended land pattern for the 156120M173000 inductor is a rectangular pad with a size of 3.5 mm x 2.5 mm, with a non-solder mask defined (NSMD) pad shape.
The 156120M173000 inductor has a maximum operating temperature of 125°C. Ensure good airflow around the component, and consider using a heat sink or thermal interface material if necessary. Also, follow the recommended PCB layout guidelines to minimize thermal resistance.
The self-resonant frequency (SRF) of the 156120M173000 inductor is not explicitly stated in the datasheet. However, based on the component's characteristics, the SRF is typically in the range of 100-200 MHz. For more accurate information, consult Wurth Elektronik's application notes or contact their technical support.
The 156120M173000 inductor is a commercial-grade component and may not meet the requirements for high-reliability or aerospace applications. For such applications, consider using components with higher reliability ratings, such as those with a higher temperature rating or specialized screening and testing.
To minimize magnetic field interference, follow proper PCB layout guidelines, such as keeping the inductor away from sensitive components, using shielding, and orienting the inductor to minimize magnetic field radiation. Additionally, consider using a mu-metal shield or a ferrite bead to absorb stray magnetic fields.