There are no models available for this part yet.
Overview of 1561/24-GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
DC1561B | Analog Devices | LTC4278 IEEE802.3at PD Control | |
ISL1561IRZ-T13 | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver |
Price & Stock for 1561/24-GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 24AWG 1.4mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$143.3900 / $154.0100 | Buy Now | ||
DISTI #
1561/24-GR001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PVC, green, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$101.0000 / $143.5700 | RFQ | |
Master Electronics | Hook-up Wire 24AWG 1.4mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$143.3900 / $154.0100 | Buy Now |