Part Details for 1561/24 BK001 by Alpha Wire
Overview of 1561/24 BK001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
ISL1561IRZ-T13 | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver |
Price & Stock for 1561/24 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8051
|
Newark | Wire, Hook Up Mil-W-76B Type Mw, 24 Awg, 0.205 Mm , 1 Kv, Black, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 1561/24 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.4600 / $244.3000 | Buy Now |
DISTI #
1561/24BK001-ND
|
DigiKey | HOOK-UP SOLID 24AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$141.9218 / $207.4200 | Buy Now |
DISTI #
3937-1561/24BK001-ND
|
DigiKey | HOOK-UP SOLID 24AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-1561/24-1000-02
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$141.9200 / $206.3900 | Order Now |
DISTI #
70136522
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.055 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1561/24 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$190.0900 / $216.0300 | RFQ |
DISTI #
1561/24-BK001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PVC, black, 1kV, 305m, 1000ft Min Qty: 1 | 1 |
|
$101.0000 / $143.5700 | Buy Now |