Part Details for 1561/24 WH005 by Alpha Wire
Overview of 1561/24 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1561IRZ-T13 | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver | |
ISL1561IRZ | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver | |
R7F7015614AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 1561/24 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8012
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 1561/24 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5700 / $39.1600 | Buy Now |
DISTI #
A1561/24W-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHT 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$32.4126 / $45.2700 | Buy Now |
DISTI #
602-1561/24-100-01
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$36.8100 / $48.2000 | Order Now |
DISTI #
70136511
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.055 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1561/24 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 0 |
|
$48.8500 / $54.2800 | RFQ |
DISTI #
1561/24-WH005
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PVC, white, 1kV, 30.5m, 100ft Min Qty: 1 | 4 |
|
$22.7100 / $33.3000 | Buy Now |