Part Details for 1561/24 RD005 by Alpha Wire
Overview of 1561/24 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1561/24 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8011
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:1Kvrohs Compliant: Yes |Alpha Wire 1561/24 RD005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8400 / $36.9500 | Buy Now |
DISTI #
A1561/24R-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
145 In Stock |
|
$37.0555 / $53.7400 | Buy Now |
DISTI #
602-1561/24-100-03
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 100ft SPOOL RED RoHS: Compliant | 24 |
|
$37.0500 / $48.4700 | Buy Now |
DISTI #
70136513
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.055 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1561/24 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$50.7900 / $55.8100 | RFQ |
DISTI #
1561/24-RD005
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PVC, red, 1kV, 30.5m, 100ft Min Qty: 1 | 9 |
|
$19.7600 / $28.9700 | Buy Now |