Part Details for 15605 by HELUKABEL
Results Overview of 15605 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-605 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
V62/15605-01XE | Texas Instruments | 36-V, Single-Supply, SOT553, General-Purpose Operational Amplifiers 8-VSSOP -55 to 125 |
Price & Stock for 15605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIFY-1.00MM2-WS
|
TME | Wire, LifY, 1x1mm2, stranded, Cu, PVC, white, 300V,500V, -15÷80°C Min Qty: 1 | 419 |
|
$0.5710 / $0.9390 | Buy Now |
Part Details for 15605
15605 CAD Models
15605 Part Data Attributes
|
15605
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15605
HELUKABEL
Wire And Cable, 1 Conductor(s), 17AWG, 300V, Flexible Cord And Fixture Wire,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Application | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Diameter | 2.5 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 260X0.07 | |
Wire Gauge | 17 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |