Part Details for 1560260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1560260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1560260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560260000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1560260000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1560260000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.08/08/270B SN OR BX | 0 |
|
$5.5000 / $9.9300 | Order Now |
DISTI #
1560260000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1560260000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |