Part Details for 15602-04-06-21 by Eaton Corporation
Overview of 15602-04-06-21 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-156-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
51915-602LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 144S(OMIT20S) Receptacle | |
V62/15602-01XE | Texas Instruments | Sitara Processor: Arm Cortex-A8, 3D, PRU-ICSS, HiRel 324-NFBGA -40 to 105 |
Price & Stock for 15602-04-06-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15602-04-06-21
|
Avnet Americas | Fuse Panel 30A Lug Panel Mount - Bulk (Alt: 15602-04-06-21) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71337621
|
RS | ATC FUSE PANEL | Eaton Transportation 15602-04-06-21 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4300 | RFQ |