Part Details for 156.OA12.2442C by Altech Corporation
Overview of 156.OA12.2442C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2442CPW | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP 0 to 70 | |
TLV2442CDR | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC 0 to 70 | |
TLV2442CD | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for 156.OA12.2442C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2096
|
Newark | 1 Channel Module, 6P, 8A, 24V, |Altech 156.OA12.2442C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.5100 / $149.3100 | Buy Now |
DISTI #
156.OA12.2442C-ND
|
DigiKey | RELAY SAFETY 6PST 8A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.1300 | Buy Now |
DISTI #
845-156OA122442C
|
Mouser Electronics | Safety Relays 1 Channel Module, 6P, 8A, 24V, | 0 |
|
$114.5800 / $128.1400 | Order Now |
DISTI #
71238104
|
RS | 1 Channel Module, 6P, 8A, 24V, 4NO/2NC | Altech Corp 156.OA12.2442C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$105.1500 / $131.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$101.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.1700 / $122.2400 | Buy Now |
DISTI #
10047280
|
TestEquity LLC | Altech 156.OA12.2442C 1 Channel Module, 6P, 8A, 24V, 4NO/2NC | 0 |
|
$101.0500 | Buy Now |