Part Details for 156.OA12.2424C by Altech Corporation
Overview of 156.OA12.2424C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2424CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |
Price & Stock for 156.OA12.2424C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2094
|
Newark | 1 Channel Module, 6P, 8A, 24V, |Altech 156.OA12.2424C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.5100 / $149.3100 | Buy Now |
DISTI #
156.OA12.2424C-ND
|
DigiKey | RELAY SAFETY 6PST 8A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.1300 | Buy Now |
DISTI #
845-156OA122424C
|
Mouser Electronics | Safety Relays 1 Channel Module, 6P, 8A, 24V, | 0 |
|
$114.5800 / $128.1400 | Order Now |
DISTI #
71238102
|
RS | 1 Channel Module, 6P, 8A, 24V, 2NO/4NC | Altech Corp 156.OA12.2424C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$108.5000 / $135.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$101.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.1700 / $122.2400 | Buy Now |
DISTI #
10047278
|
TestEquity LLC | Altech 156.OA12.2424C 1 Channel Module, 6P, 8A, 24V, 2NO/4NC | 0 |
|
$101.0500 | Buy Now |
Part Details for 156.OA12.2424C
156.OA12.2424C CAD Models
156.OA12.2424C Part Data Attributes
|
156.OA12.2424C
Altech Corporation
Buy Now
|
Compare Parts:
156.OA12.2424C
Altech Corporation
|
Samacsys Manufacturer | Altech |