There are no models available for this part yet.
Overview of 156.OA11.2422C by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2422CMS#TRPBF | Analog Devices | 1-/2-Ch 20-B µPwr No Lat DS AD | |
LTC2422CMS#PBF | Analog Devices | 1-/2-Ch 20-B µPwr No Lat DS AD | |
10127820-2422CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |
Price & Stock for 156.OA11.2422C by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK2089
|
Newark | 1 Channel Module, 4P,8A, 24V, |Altech 156.OA11.2422C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6900 / $128.4700 | Buy Now | |
DISTI #
156.OA11.2422C-ND
|
DigiKey | RELAY SAFETY 4PST 8A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.5500 | Buy Now | |
DISTI #
845-156OA112422C
|
Mouser Electronics | Safety Relays 1 Channel Module, 4P,8A, 24V, | 0 |
|
$103.1600 / $114.9900 | Order Now | |
DISTI #
71238083
|
RS | 1 Channel Module, 4P,8A, 24V, 2NO/2NC | Altech Corp 156.OA11.2422C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2300 / $109.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$86.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.5200 / $107.1800 | Buy Now | ||
DISTI #
10047273
|
TestEquity LLC | Altech 156.OA11.2422C 1 Channel Module, 4P,8A, 24V, 2NO/2NC | 0 |
|
$86.9400 | Buy Now |