Part Details for 156.5677.5301 by Littelfuse Inc
Overview of 156.5677.5301 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156.5677.5301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2346
|
Newark | Fuse - Strip Hsb 32Vdc 30A 100 Pc/ Bulk |Littelfuse 156.5677.5301 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.5310 | Buy Now |
DISTI #
156.5677.5301-ND
|
DigiKey | FUSE STRIP 30A 32VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3300 / $0.7700 | Buy Now |
DISTI #
576-156.5677.5301
|
Mouser Electronics | Automotive Fuses STRIP HSB 30A 100 PC RoHS: Compliant | 85 |
|
$0.3450 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2373 / $0.3608 | Buy Now | |
DISTI #
76440897
|
Verical | Fuse 30A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2316 | Americas - 96 |
|
$0.3463 / $0.5275 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 30A 32VDC BOLT MOUNT | 0 |
|
$0.6993 / $0.8042 | RFQ |
Part Details for 156.5677.5301
156.5677.5301 CAD Models
156.5677.5301 Part Data Attributes
|
156.5677.5301
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5677.5301
Littelfuse Inc
Electric Fuse, 30A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 42 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.01 s |