Part Details for 156.5611.6111 by Littelfuse Inc
Overview of 156.5611.6111 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 156.5611.6111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3335
|
Newark | Fuse Strip 30 W/Housing 36V 120A 50 Pc/ Box |Littelfuse 156.5611.6111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.3300 | Buy Now |
DISTI #
156.5611.6111-ND
|
DigiKey | FUSE STRIP 120A 36VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7051 / $9.5900 | Buy Now |
DISTI #
576-156.5611.6111
|
Mouser Electronics | Fuse Holder Accessories 80VDC 120A Strip 30 W/ Housing RoHS: Compliant | 22 |
|
$5.1300 / $10.2700 | Buy Now |
|
Future Electronics | Fuse Strip 30 w/Housing 36V 120A 50 pc RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.0000 / $5.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $3.3200 | Buy Now | |
DISTI #
156.5611.6111
|
TTI | Fuse Holder Accessories 80VDC 120A Strip 30 W/ Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.1000 / $6.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 120A 36VDC BOLT MOUNT | 0 |
|
$9.8633 / $10.8496 | RFQ |
Part Details for 156.5611.6111
156.5611.6111 CAD Models
156.5611.6111 Part Data Attributes:
|
156.5611.6111
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5611.6111
Littelfuse Inc
156.5611.6111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 14 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 375 A | |
Rated Current | 120 A | |
Rated Voltage(DC) | 36 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 60 s |