Part Details for 156.5611.5301 by Littelfuse Inc
Overview of 156.5611.5301 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 156.5611.5301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8213
|
Newark | Fuse Strip 30 W/Housing 36V 30A 50 Pc/ Box |Littelfuse 156.5611.5301 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.3300 | Buy Now |
DISTI #
1294-156.5611.5301-CHP
|
DigiKey | FUSE STRIP 30A 36VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Bulk |
101 In Stock |
|
$3.9848 / $7.4800 | Buy Now |
DISTI #
576-156.5611.5301
|
Mouser Electronics | Fuse Holder Accessories FUSE STRIP 30 W/ HOUSING 30A RoHS: Not Compliant | 0 |
|
$5.1200 / $10.2700 | Order Now |
DISTI #
V79:2366_26552766
|
Arrow Electronics | Fuse Fast Acting 30A 80V Stud Mount Bolt Down 18 X 14 X 6.5mm Ceramic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 50 |
|
$3.2310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $3.3200 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRIP 30A 36VDC BOLT MOUNT | 0 |
|
$9.9067 / $10.8974 | RFQ |
Part Details for 156.5611.5301
156.5611.5301 CAD Models
156.5611.5301 Part Data Attributes:
|
156.5611.5301
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5611.5301
Littelfuse Inc
Electric Fuse, 30A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 14 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 375 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 36 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 60 s |