Part Details for 156-7351-E by Kobiconn
Overview of 156-7351-E by Kobiconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95735-116LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Vertical Header, Single row, 16 Positions, 2.54mm (0.100in) Pitch | |
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
95735-106LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Vertical Header, Single row, 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 156-7351-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
156-7351-E
|
Mouser Electronics | Eagle Plastic Devices RoHS: Compliant | 0 |
|
$0.4470 / $0.5290 | Order Now |