Part Details for 156-14T2LC by TE Connectivity
Results Overview of 156-14T2LC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
156-14T2LC Information
156-14T2LC by TE Connectivity is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 156-14T2LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5660
|
Newark | 156-14T2Lc=R3967 |Cii Te Connectivity 156-14T2LC RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $17.1300 | Buy Now |
DISTI #
75AC5309
|
Newark | 156-14T2Lc=R3967 |Midtex Te Connectivity 156-14T2LC RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2000 | Buy Now |
DISTI #
655-156-14T2LC
|
Mouser Electronics | General Purpose Relays RELAY GP PLUG IN RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay RoHS: Compliant |
44 Partner Stock |
|
$15.7700 / $17.0200 | Buy Now |
DISTI #
17481218
|
Verical | Power Relay 120VAC 5A 4PDT(21.5mm 27.5mm 36mm) Plug-In Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$16.6200 / $17.2500 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay RoHS: Compliant |
44 Partner Stock |
|
$15.7700 / $17.0200 | Buy Now |