Part Details for 156-04030 by HellermannTyton
Overview of 156-04030 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110403022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
10117950-4030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 12Gb/s, 26 AWG, 3.0m, PVC jacket. | |
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 156-04030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-156-04030
|
Mouser Electronics | Cable Mounting & Accessories 2-Pc Cable Tie/Fir Tree Mount, 8.0"L, 0.30 - 0.31" Mounting Hole, 50lb, PA66HIRHS/PA66HS, OG/BK, 500/pkg | 0 |
|
$0.3390 / $0.4900 | Order Now |
DISTI #
74981110
|
RS | 2-Pc Cable Tie/Fir Tree Mount, 8.0"L, 0.30 - 0.31" Mounting Hole, 50lb, OG/BK | HellermannTyton 156-04030 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4310 | RFQ |
|
Onlinecomponents.com | 2-Pc Cable Tie/Fir Tree Mount - 8.0"L - 0.30 - 0.31" Mounting Hole - 50lb - PA66HIRHS/PA66HS - OG/BK - 500/pkg RoHS: Compliant | 0 |
|
$0.2819 / $0.4109 | Buy Now |
DISTI #
000000000007206472
|
Sager | 2-PC CABLE TIE/FIR TREE MOUNT, 8.0L, 0.30 - 0.31 MOUNTING HOLE, 50LB, PA66HIRHS/PA66HS, OG/BK, 500/PKG Min Qty: 2500 | 0 |
|
$0.2871 / $0.3119 | Buy Now |