Part Details for 156-02260 by HellermannTyton
Overview of 156-02260 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-421022600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
54242-102260800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
87022-605LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 10 Positions, Plain Mounting style |
Price & Stock for 156-02260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-156-02260-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LB 1.36" Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4301 | Buy Now |
DISTI #
329-156-02260
|
Mouser Electronics | Cable Ties MOC Clip, 26 mm Transverse, Assembled to T50SVC Swivel Tie, PA66HIRHSUV, Black, 1000/ctn RoHS: Compliant | 0 |
|
$0.5730 | Order Now |
DISTI #
71959610
|
RS | MOC Clip, 26 mm Transverse, Assembled to T50SVC Swivel Tie, Black | HellermannTyton 156-02260 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6000 | RFQ |
|
Onlinecomponents.com | MOC Clip - 26 mm Transverse - Assembled to T50SVC Swivel Tie - PA66HIRHSUV - Black - 1000/ctn RoHS: Compliant | 0 |
|
$0.4080 / $0.6065 | Buy Now |
DISTI #
156-02260
|
TTI | Cable Ties MOC Clip, 26 mm Transverse, Assembled to T50SVC Swivel Tie, PA66HIRHSUV, Black, 1000/ctn RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6410 | Buy Now |
DISTI #
000000000006071246
|
Sager | Cable Ties MOC Clip, 26 mm Transverse, Assembled to T50SVC Swivel Tie, PA66HIRHSUV, Black, Min Qty: 1000 | 0 |
|
$0.5507 / $0.5982 | Buy Now |