Part Details for 156-02230 by HellermannTyton
Overview of 156-02230 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
68002-230HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 156-02230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2346-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LB 7.95" Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$0.6501 / $1.0312 | Buy Now |
DISTI #
329-15602230
|
Mouser Electronics | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC4A, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 100/pkg RoHS: Compliant | 200 |
|
$0.6890 / $1.0600 | Buy Now |
DISTI #
71380269
|
RS | Cable Tie & Edge Clip, 8.0" Long, EC4A, 13 mm Panel, 50lb, Black | HellermannTyton 156-02230 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.2600 | RFQ |
|
Onlinecomponents.com | 2-Piece Cable Tie & Edge Clip - 8.0" Long - EC4A - 1 - 3 mm Panel - 50lb - PA66HIRHSUV/PA66HIRHSUVR5 - Bk - 100/pkg RoHS: Compliant |
1000 In Stock |
|
$0.6010 / $0.9840 | Buy Now |
DISTI #
84474058
|
Verical | 2-Piece Cable Tie and Edge Clip, 8.0Inch Long, EC4A, 1-3 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$1.0868 / $1.2792 | Buy Now |
DISTI #
000000000005775491
|
Sager | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0 Long, EC4A, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 100/pkg Min Qty: 100 | 0 |
|
$1.0700 / $1.4000 | Buy Now |
|
Master Electronics | 2-Piece Cable Tie & Edge Clip - 8.0" Long - EC4A - 1 - 3 mm Panel - 50lb - PA66HIRHSUV/PA66HIRHSUVR5 - Bk - 100/pkg RoHS: Compliant |
1000 In Stock |
|
$0.6010 / $0.9840 | Buy Now |