Part Details for 156-02130 by HellermannTyton
Overview of 156-02130 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407021300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
66902-130LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
87402-130LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 60 Positions, Mounting Ears . |
Price & Stock for 156-02130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-156-02130-ND
|
DigiKey | CBL CLIP C-TYPE BLACK Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4062 | Buy Now |
DISTI #
329-156-02130
|
Mouser Electronics | Cable Mounting & Accessories MOC Clip to MOC Clip Perpendicular, 16 mm, 8 mm Perpendicular, PA66HIRHSUV, Black, 2000/ctn RoHS: Compliant | 0 |
|
$0.4210 / $0.4360 | Order Now |
|
Onlinecomponents.com | MOC Clip to MOC Clip Perpendicular - 16 mm - 8 mm Perpendicular - PA66HIRHSUV - Black - 2000/ctn RoHS: Compliant | 0 |
|
$0.4087 / $0.5958 | Buy Now |